You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PLN-60-24
LED Driver, ITE, 60 W, 24 V, 2.5 A, Constant Current, 90 V
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- PLN-60-24
- Order Code:
- 2114243
- Technical Datasheet:
- PLN-60-24 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 60W
- :
- 24V
- :
- 2.5A
- :
- Constant Current
- :
- 90V
- :
- 295V
- :
- -
Technical Docs (1)
Product Overview
- Built-in active PFC function
- 89% High efficiency
- Short-circuit/over-current /over-voltage/over-temperature protections
- Cooling by free air convection
- Built-in constant current limiting circuit with adjustable OCP level
- Fully isolated plastic case with IP64 level
- IP64 Design for indoor or outdoor installations
- Pass LPS
- Class 2 power unit
- 100% full load burn-in test
- High reliability
- Suitable for dry/damp/wet locations
Applications
Power Management, Industrial
Available for back order
More stock available to supplier lead times which is approximately 8/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM149.29 | |
5+ | RM144.07 | |
10+ | RM142.12 |
Pricing is unavailable. Please contact customer services.