Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MLI-160808-1R8M Multilayer Inductor, 1.8 µH, 0.95 ohm, 55 MHz, 25 mA, 0603 [1608 Metric], MLI-1608 Series](https://my.element14.com/productimages/standard/en_GB/2215587-40.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-1R8MCopy
Order Code5130796
Product RangeMLI-1608 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | RM0.193 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
RM772.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-1R8MCopy
Order Code5130796
Product RangeMLI-1608 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.95ohm
Self Resonant Frequency55MHz
DC Current Rating25mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLI-1608 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
55MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.95ohm
DC Current Rating
25mA
Product Range
MLI-1608 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
