Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMELLERT
Manufacturer Part NoTL702
Order Code1570361
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMELLERT
Manufacturer Part NoTL702
Order Code1570361
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torch Type-
Light Source-
Lumen Output-
Beam Effective Distance-
Power Source-
Torch Body Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Torch Type
-
Lumen Output
-
Power Source
-
Product Range
TUK SGACK902S Keystone Coupler
Light Source
-
Beam Effective Distance
-
Torch Body Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
