Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MERLIN GERIN |
|---|---|
| Manufacturer Part No | 24878Copy |
| Order Code | 1421146 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MERLIN GERIN |
|---|---|
| Manufacturer Part No | 24878Copy |
| Order Code | 1421146 |
| Technical Datasheet | |
| Product Range | - |
| Current Rating | 16A |
| No. of Poles | 4 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 440VAC |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | To Be Advised |
Product Overview
Applications
Safety, Industrial
Technical Specifications
| Product Range | - |
|---|---|
| No. of Poles | 4 Pole |
| Voltage Rating VAC | 440VAC |
| SVHC | To Be Advised |
| Current Rating | 16A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
