Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MERLIN GERIN |
|---|---|
| Manufacturer Part No | C60HD304Copy |
| Order Code | 1421182 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MERLIN GERIN |
|---|---|
| Manufacturer Part No | C60HD304Copy |
| Order Code | 1421182 |
| Technical Datasheet | |
| Product Range | - |
| Current Rating | 4A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 440VAC |
| Circuit Breaker Mounting | DIN Rail |
Product Overview
The Merlin Gerin, Multi 9, C60H range of miniature circuit breakers are suitable for interrupting fault currents up to 10kA ,415V. This model is suitable for protection of circuits against overload and short circuits in general commercial and industrial distribution and in applications with high inrush currents, such as transformers, motors and certain lighting systems. Tripping range 10 to 14 times rated current.
- Positive contact indication in accordance with 16th Edition (BS7671) IEE Wiring Regulations
- Equipped with tunnel terminals for bare cable connection
- Magnetic tripping in accordance with BSEN 60898
- Suitable for direct panel, DIN rail mounting or with Merlin Gerin type A and B pan assemblies
Applications
Safety, Industrial
Technical Specifications
| Product Range | - |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 440VAC |
| Current Rating | 4A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32 |
