Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMESHNETICS
Manufacturer Part NoZDM-A-1281-PN0
Order Code1545882
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMESHNETICS
Manufacturer Part NoZDM-A-1281-PN0
Order Code1545882
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Module Applications-
MCU Supported FamiliesZigBit
Wireless Protocol-
Data Rate-
Module Interface-
Supply Voltage Min-
Supply Voltage Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Module Applications
-
Wireless Protocol
-
Module Interface
-
Supply Voltage Max
-
SVHC
To Be Advised
MCU Supported Families
ZigBit
Data Rate
-
Supply Voltage Min
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002