Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4040-400MLCopy
Manufacturer Standard Lead Time4 weeks
Order Code5143471
Your Part Number
118 In Stock
Need more?
118 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM94.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM94.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4040-400MLCopy
Manufacturer Standard Lead Time4 weeks
Order Code5143471
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectrical, Electronics, PCBs
Dispensing MethodAerosol
Volume400ml
Weight324g
Product Range-
SVHCTo Be Advised
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
324g
SVHC
To Be Advised
Cleaner Applications
Electrical, Electronics, PCBs
Volume
400ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
