Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMH05A-3M-A-GCopy
Order Code155135
Technical Datasheet
Cable Length - Metric3m
Cable Length - Imperial10ft
Jacket ColourGreen
Product Range-
Technical Specifications
Cable Length - Metric
3m
Jacket Colour
Green
Cable Length - Imperial
10ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
