
Product Information
Alternatives for MIC2954-08YM
2 Products Found
Product Overview
The MIC2954-08YM is a bulletproof efficient Voltage Regulator with very low dropout voltage and low quiescent current. The quiescent current of the MIC2954 increases only slightly in dropout, thus prolonging battery life. Key MIC2954 features include protection against reversed battery, fold-back current limiting and automotive load dump protection. It is an adjustable version that includes an error flag output that warns of a low output voltage, which is often due to failing batteries on the input. This may also be used as a power-ON reset. A logic-compatible shutdown input is provided which enables the regulator to be switched on and off. This part may be pin-strapped for 5V output or programmed from 1.24 to 29V with the use of two external resistors.
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Error flag warns of low output voltage
- Logic-controlled electronic shutdown
- Input can withstand -20V reverse battery and 60V positive transients
Applications
Power Management, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
Adjustable
30V
-
29V
250mA
375mV
Surface Mount
8Pins
125°C
-
2V
1Outputs
1.24V
Positive Output
250mA
375mV
SOIC
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
