Product Information
Alternatives for MIC5205-5.0YM5 TR
1 Product Found
Product Overview
The MIC5205-5.0YM5 TR is a fixed output low dropout (LDO) regulator in 5 pin SOT-23 package. This device has ultra low noise output, very low dropout voltage and very low ground current. The MIC5205 offers better than 1% initial accuracy and designed especially for hand held and battery powered devices. It includes CMOS or TTL compatible enable/shutdown control input. During shut down, power consumption drops nearly to zero. Regulator ground current increases slightly during dropout and further increases battery life. The MIC5205 features reference bypass pin to improve low noise performance, reversed battery protection, current limiting and overtemperature shutdown.
- Fixed output voltage of 5V
- 150mA output current
- Dropout voltage of 165mV at 150mA output current
- Input voltage range from 2.5V to 16V
- High output voltage accuracy and low quiescent current
- Extremely tight load and line regulation
- Very low temperature coefficient
- Zero off mode current
- Logic controlled electronic enable
- Junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Fixed
16V
5V
-
Positive Output
150mA
165mV
SOT-23
-40°C
5V 150mA LDO Voltage Regulators
2.5V
1Outputs
5V
-
150mA
165mV
Surface Mount
5Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate