
| Manufacturer | MICREL SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MIC5891YWMCopy |
| Order Code | 1517255 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICREL SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MIC5891YWMCopy |
| Order Code | 1517255 |
| Technical Datasheet | |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 12V |
| No. of Outputs | 8Outputs |
| Output Voltage | 50V |
| Output Current | 500mA |
| Driver Case Style | SOIC |
| Product Range | - |
Alternatives for MIC5891YWM
1 Product Found
Product Overview
The MIC5891YWM is a 8-bit serial-input Latched Source Driver with high-voltage, high current integrated circuit comprised of CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE and bi-polar Darlington transistor drivers for each latch. bi-polar/MOS construction provides extremely low power latches with maximum interface flexibility. The MIC5891 will typically operate at 5MHz with a 5V logic supply. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels. TTL circuits may be used with appropriate pull-up resistors to ensure a proper logic-high input. A CMOS serial data output allows additional drivers to be cascaded when more than 8-bit are required.
- High voltage, High current outputs
- Output transient protection diodes
- Low-power CMOS latches
Applications
Imaging, Video & Vision, LED Lighting
Technical Specifications
| Supply Voltage Min | 5V |
|---|---|
| No. of Outputs | 8Outputs |
| Output Current | 500mA |
| Product Range | - |
| Supply Voltage Max | 12V |
|---|---|
| Output Voltage | 50V |
| Driver Case Style | SOIC |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000772 |
