Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY89874UMGCopy
Order Code1100699
Technical Datasheet
Clock IC TypeClock Driver, Fanout Buffer
Clock Buffer TypeClock Driver, Fanout Buffer
Input TypeCMOS, TTL
Clock IC Case StyleMLF
No. of Outputs2Outputs
Output TypeLVPECL
Supply Voltage Min2.375V
Supply Voltage Max3.63V
IC Case / PackageMLF
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Clock IC Type
Clock Driver, Fanout Buffer
Input Type
CMOS, TTL
No. of Outputs
2Outputs
Supply Voltage Min
2.375V
IC Case / Package
MLF
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Clock Buffer Type
Clock Driver, Fanout Buffer
Clock IC Case Style
MLF
Output Type
LVPECL
Supply Voltage Max
3.63V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
