Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMURZ50120P-BPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4838615
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM33.290 |
| 10+ | RM22.350 |
| 100+ | RM13.950 |
| 500+ | RM13.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMURZ50120P-BPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4838615
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current50A
Diode ConfigurationSingle Dual Cathode
Forward Voltage Max1.85V
Reverse Recovery Time265ns
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single Dual Cathode
Reverse Recovery Time
265ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
50A
Forward Voltage Max
1.85V
Forward Surge Current
400A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00405
