Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSM712H-TPCopy
Order Code4916277
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | RM3.190 |
| 9000+ | RM2.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM9,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoSM712H-TPCopy
Order Code4916277
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
