Print Page
5620
Output Card, Relay, 8 Channel, 250 Vac, 6A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO ROBOTICS |
|---|---|
| Manufacturer Part No | 5620Copy |
| Order Code | 898053 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICRO ROBOTICS |
|---|---|
| Manufacturer Part No | 5620Copy |
| Order Code | 898053 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| IP / NEMA Rating | - |
| Supply Voltage | 28V |
| No. of Digital Outputs | 8 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| IP / NEMA Rating | - |
|---|---|
| No. of Digital Outputs | 8 |
| SVHC | To Be Advised |
| Supply Voltage | 28V |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .171 |