
Product Information
Product Overview
The AT91RM9200-EK is an evaluation board for AT91RM9200 ARM9 based 32bit RISC microcontroller which enables real time code development and evaluation. The AT91RM9200 is a complete system on chip built around the ARM920T ARM Thumb processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single chip solution for a wide range of compute intensive applications that require maximum functionality at minimum power consumption at lowest cost. The AT91RM9200 incorporates a high speed on chip SRAM workspace, and a low-latency external bus interface (EBI) for seamless connection to whatever configuration of off-chip memories and memory mapped peripherals is required by the application. The AT91RM9200 integrates a wide range of standard interfaces including USB 2.0 full speed host and device and Ethernet 10/100 base-T media access controller (MAC).
- The board consists of an AT91RM9200 with 8Mbytes of parallel flash memory
- Four banks of 2M x 32bit SDRAM
- Data flash or SD/MMC memory expansion socket
- Digital to analog converter (DAC) for a stereo audio signal
- Four communication ports (USB host and device, Ethernet, serial and DBGU)
- Graphic controller with output to a standard VGA monitor
- JTAG/ICE, ETM and code test port interface
- Expansion connector
- On board prototype area
Applications
Embedded Design & Development, Medical, Automation & Process Control, Industrial, Consumer Electronics, Portable Devices, Metering
Contents
One AC adapter 100V to 240V ~ 1.2A, 12V, 50Hz to 60Hz with adapters, One modem RS232 cable, One RJ45 Ethernet crossed cable, One A/Btype USB cable, One AT91 DVD-ROM, CD ROM, data flash cards.
Warnings
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
