Product Information
Product Overview
The AT91SAM9G10-EK evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9G10. AT91SAM9G10-EK requires 5V DC (±5%). DC power is supplied to the board via the 2.1mm by 5.5mm socket (J1). The SAM9G10 is an ARM926-based microprocessor, running at 266MHz. Its extensive peripheral set includes an integrated graphics LCD controller that supports screen resolutions up to 1280x860 with 16M colours and 24bpp. The SAM9G10 features multiple communication interfaces, such as a FS USB host and device with 2 ports and 2 transceivers, a FS USB device, USARTs, SPIs, I2S and I2C. The external bus interface incorporates controllers for SDRAM and Static memories, with specific interface circuitry for Compact Flash and NAND flash.
- 64MB of SDRAM memory and 256MB of NAND flash memory
- One Atmel serial data flash, one USB device port interface and two USB host port interfaces
- One DBGU serial communication port, JTAG/ICE debug interface
- One Ethernet 100-base TX with three status LED's
- One Atmel AT73C213 audio DAC
- One 3.5" 1/4 VGA TFT LCD module with touch screen and backlight
- Four user input push buttons, one wakeup input pushbutton, one reset pushbutton
- One data flash SD/MMC card slot
- One lithium coin cell battery retainer for 12mm cell size
- Dual pitch prototyping area
Applications
Building Automation, Security, Imaging, Video & Vision, Metering, Consumer Electronics
Contents
AT91SAM9G10-EK board, one A/Btype USB cable, one serial RS232 cable, one RJ45 crossed Ethernet cable, universal input AC/DC power supply with US and EU plug adapter.
Warnings
The board must not be subjected to high electrostatic potentials. In risky ESD environments a grounding strap or similar protective device should be worn when handling the board.
Technical Specifications
Atmel
AT91SAM9xxx
ARM926
Eval Board AT91SAM9G10, One A/B Type USB, RJ45 Crossed Ethernet and Serial RS232 Cable, Power Supply
No SVHC (15-Jan-2018)
32bit
ARM
AT91SAM9G10
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate