Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSC1121CI2-025.0000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4829520 |
| Product Range | DSC1121 Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.800 |
| 25+ | RM3.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSC1121CI2-025.0000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4829520 |
| Product Range | DSC1121 Series |
| Technical Datasheet | |
| Frequency Nom | 25MHz |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Frequency Stability + / - | 25ppm |
| Supply Voltage Nom | 3.6V |
| Product Range | DSC1121 Series |
| Oscillator Output Compatibility | CMOS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 25MHz |
|---|---|
| Frequency Stability + / - | 25ppm |
| Product Range | DSC1121 Series |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
|---|---|
| Supply Voltage Nom | 3.6V |
| Oscillator Output Compatibility | CMOS |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
