Product Information
Product Overview
The DV164032 is a dsPICDEM 1.1 general purpose board with MPLAB ICD 2. The dsPICDEM 1.1 general purpose development board provides the application designer with a low cost development tool to become familiar with the dsPIC30F 16bit architecture, high performance peripherals and powerful instruction set. The board features an active demonstration program loaded on the installed dsPIC30F6014 device. Several program functions are selectable via a menu system displayed on the LCD. These include temperature and voltage measurements, frequency domain characteristics of a sine wave signal generated on board from a digital potentiometer, FIR and IIR digital filter selections and DTMF tone generation using the codec interface peripheral.
- DsPIC30F6014 MCU plug-in sample
- Serial communication channels interface (two UARTs, SPI, CAN, RS 485)
- Si3000 codec with line in/out jacks
- General purpose prototyping area with expansion header
- 122x32 dot addressable LCD
- MPLAB ICD 2 and MPLAB ICE 4000 emulator support
- LEDs, switches and potentiometers
- Temperature sensor
- Separate digital and analog voltage regulators
- Digital potentiometer for DAC capability
Applications
Embedded Design & Development
Contents
DsPICDEM 1.1 General Purpose Development Board, MPLAB ICD 2.
Technical Specifications
In-Circuit Debugger
dsPIC
ICD 2 Module, dsPICDEM 1.1 Plus General Purpose Development Board, Software, Cables, Power Supplies
TUK SGACK902S Keystone Coupler
-
-
Real-Time Background Debugging, Built-In Over Voltage/Short Circuit Monitor
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate