
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DV250501Copy |
| Order Code | 1112779 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DV250501Copy |
| Order Code | 1112779 |
| Technical Datasheet | |
| Application Sub Type | CAN IO Expanders |
Product Overview
The DV250501 is a MCP250XX evaluation, demonstration and development tool 14 pin CAN I/O Expanders. The MCP250XX can be evaluated easily by installing the provided software and running the demonstration program. Furthermore, development can be accomplished by utilizing the bare CAN node with the prototyping area, as well as with the On board device programmer. The development board has the ability to program the user defined defaults by using the device programmer module and the supplied software. Alternatively, the In Circuit Serial Programming (ICSP) protocol can be used to program the MCP250XX using the 5 pin header, which is connected to a 14 pin socket on the board.
- Programming the MCP2505X devices using supplied software
- Programming the MCP2505X devices via the ICSP protocol
- Evaluation of CAN I/O expanders
- Connectable to external CAN networks
Applications
Medical, Industrial, Automotive
Contents
MCP250XX Development Board, User's Guide, MCP250XX Development Kit CD ROM with demo and programming software, Parallel port cable, 9V DC power supply adapter, Warranty/Registration card, Three MCP25020 CAN I/O Expanders, Three MCP25050 CAN I/O Expanders.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
| Application Sub Type | CAN IO Expanders |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.060498 |
