Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV59J33ACopy |
| Order Code | 5149840 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,173.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,173.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV59J33ACopy |
| Order Code | 5149840 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32CZ CA |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7 |
| Silicon Core Number | PIC32CZ CA91 |
| Kit Contents | Curiosity Ultra Evaluation Board PIC32CZ CA91 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32CZ CA |
| Core Sub-Architecture | Cortex-M7 |
| Kit Contents | Curiosity Ultra Evaluation Board PIC32CZ CA91 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | PIC32CZ CA91 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | 5A002.a.1 |
| EU ECCN: | 5A002.a.1 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
