Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
IC Function
IrDA Standard Protocol Stack Controller Supporting DTE Application
Supply Voltage Max
5.5V
No. of Pins
18Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
DIP
Operating Temperature Min
-40°C
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001