Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4132-502E/PCopy
Order Code1840835
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
No. of PotsSingle
Supply Voltage Min1.8V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
No. of Steps129
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MSL-
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Resistance Tolerance
± 20%
IC Case / Package
DIP
IC Mounting
Through Hole
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
MSL
-
End To End Resistance
5kohm
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Steps
129
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
