Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4442-503E/STCopy
Order Code1863947
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance50kohm
No. of PotsQuad
Supply Voltage Min2.7V
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
No. of Steps129
Temperature Coefficient150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
MCP446X family is available with end-to-end resistor values of 5Kohm, 10Kohm, 50Kohm and 100Kohm. These devices offer WiperLock™ technology which allows users unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. The MCP446X devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. Typical applications include medical: test and measurement equipment, industrial applications: power supply, automotive: system calibrations and consumer: audio and tone controls.
- Quad non-volatile 7bit rheostat
- Quad resistor network, I2C serial interface
- Resistor network resolution (7bit: 128 resistors (129 taps)
- Zero-scale to full-scale wiper operation
- Low tempco, absolute (rheostat): 50ppm typical (0°C to 70°C)
- Non-volatile memory
- Brown-out reset protection: 1.5V typical
- Serial interface inactive current of 2.5μA typical
- High-voltage tolerant digital inputs Up to 12.5V
- Supports split rail applications, AEC-Q100 Grade 1 qualified
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Quad
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Temperature Coefficient
150ppm/°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
End To End Resistance
50kohm
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Steps
129
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
