Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP655-E/MFCopy
Order Code1852128
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product50MHz
Slew Rate Typ30V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDFN
No. of Pins10Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth50MHz
No. of Amplifiers2 Amplifier
Slew Rate30V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
30V/µs
IC Case / Package
DFN
Amplifier Type
Rail to Rail
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
50MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Bandwidth
50MHz
Slew Rate
30V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
