Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC45M235T-E/5JWCopy
Manufacturer Standard Lead Time12 weeks
Order Code4928478
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM59.030 |
| 25+ | RM49.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM59.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC45M235T-E/5JWCopy
Manufacturer Standard Lead Time12 weeks
Order Code4928478
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-EP-44, Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max3.46V
Output Current Max35A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height6.46mm
Depth17mm
Width11mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
3.46V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
17mm
Product Range
-
DC / DC Converter Type
LGA-EP-44, Module
Output Voltage Min
600mV
Output Current Max
35A
Input Voltage DC Min
4.5V
Height
6.46mm
Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
