Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1783-I/MV.Copy
Order Code2103827
Product RangePIC16 Family PIC16F17xx Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1783-I/MV.Copy
Order Code2103827
Product RangePIC16 Family PIC16F17xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F17xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageUQFN
No. of I/O's25I/O's
InterfacesI2C, SPI, USART
RAM Memory Size512Byte
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F17xx
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PIC16 Family PIC16F17xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
UQFN
Interfaces
I2C, SPI, USART
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F17xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
