Print Page
PIC16LF628AT-I/SS
8 Bit MCU, PIC16 Family PIC16LF6xx Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 20 Pins, SSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF628AT-I/SSCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2810200RL Cut Tape2810200 |
| Product Range | PIC16 Family PIC16LF6xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM17.970 | RM17.97 |
| Total Price | RM17.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM17.970 |
| 25+ | RM16.170 |
| 100+ | RM15.210 |
| 1600+ | RM14.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF628AT-I/SSCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2810200RL Cut Tape2810200 |
| Product Range | PIC16 Family PIC16LF6xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16LF6xx Series Microcontrollers |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 3.5KB |
| No. of Pins | 20Pins |
| IC Case / Package | SSOP |
| No. of I/O's | 16I/O's |
| Interfaces | USART |
| RAM Memory Size | 224Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F6xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC16 Family PIC16LF6xx Series Microcontrollers |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 20Pins |
| No. of I/O's | 16I/O's |
| RAM Memory Size | 224Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 3.5KB |
| IC Case / Package | SSOP |
| Interfaces | USART |
| ADC Channels | - |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F6xx |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
