Print Page
PIC16LF648A-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16LF6xx Series Microcontrollers, PIC16, 20 MHz, 7 KB, 18 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF648A-I/SSCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2315837 |
| Product Range | PIC16 Family PIC16LF6xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM15.300 |
| 25+ | RM15.000 |
| 100+ | RM14.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16LF648A-I/SSCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2315837 |
| Product Range | PIC16 Family PIC16LF6xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16LF6xx Series Microcontrollers |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 7KB |
| No. of Pins | 18Pins |
| IC Case / Package | SSOP |
| No. of I/O's | 16I/O's |
| Interfaces | USART |
| RAM Memory Size | 256Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC16 |
| MCU Series | PIC16F6xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | PIC16 Family PIC16LF6xx Series Microcontrollers |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 18Pins |
| No. of I/O's | 16I/O's |
| RAM Memory Size | 256Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 7KB |
| IC Case / Package | SSOP |
| Interfaces | USART |
| ADC Channels | - |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC16F6xx |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000576 |
