Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ192GA108-I/PTCopy
Order Code1576855
Technical Datasheet
Device CorePIC24
Data Bus Width16 bit
IC Case / PackageTQFP
InterfacesI2C, SPI, UART
ADC Resolution10Bit
IC MountingSurface Mount
MCU SeriesPIC24FJ GA
MCU FamilyPIC24
Qualification-
Technical Specifications
Device Core
PIC24
IC Case / Package
TQFP
ADC Resolution
10Bit
MCU Series
PIC24FJ GA
Qualification
-
Data Bus Width
16 bit
Interfaces
I2C, SPI, UART
IC Mounting
Surface Mount
MCU Family
PIC24
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667
