Print Page
PIC24HJ32GP204-I/PT
16 Bit Microcontroller, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24, 16 bit, 80 MHz
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24HJ32GP204-I/PTCopy
Order Code1576931
Technical Datasheet
Device CorePIC24
Data Bus Width16 bit
IC Case / PackageTQFP
InterfacesI2C, SPI, UART
ADC Resolution10Bit, 12Bit
IC MountingSurface Mount
MCU SeriesPIC24HJ GP
MCU FamilyPIC24
Qualification-
Technical Specifications
Device Core
PIC24
IC Case / Package
TQFP
ADC Resolution
10Bit, 12Bit
MCU Series
PIC24HJ GP
Qualification
-
Data Bus Width
16 bit
Interfaces
I2C, SPI, UART
IC Mounting
Surface Mount
MCU Family
PIC24
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188
