Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1216JH01048-I/Y8XCopy
Manufacturer Standard Lead Time9 weeks
Order Code4914165
Product RangePIC32 Family PIC32CM JH01 Series Microcontrollers
Your Part Number
493 In Stock
Need more?
493 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.880 |
| 25+ | RM8.260 |
| 100+ | RM7.810 |
| 250+ | RM7.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1216JH01048-I/Y8XCopy
Manufacturer Standard Lead Time9 weeks
Order Code4914165
Product RangePIC32 Family PIC32CM JH01 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM JH01 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's38I/O's
InterfacesCANFD, I2C, SPI, USART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM JH01
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32CM JH01 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
CANFD, I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM JH01
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
