Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM5164LE00048-I/Y8XCopy
Manufacturer Standard Lead Time17 weeks
Order Code4914183
Product RangePIC32 Family PIC32CM LE00 Series Microcontrollers
Your Part Number
243 In Stock
Need more?
243 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.450 |
| 25+ | RM11.830 |
| 100+ | RM11.200 |
| 250+ | RM11.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM5164LE00048-I/Y8XCopy
Manufacturer Standard Lead Time17 weeks
Order Code4914183
Product RangePIC32 Family PIC32CM LE00 Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CM LE00 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesI2S
RAM Memory Size16KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM LE00
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32CM LE00 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
TQFP
Interfaces
I2S
ADC Channels
14Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM LE00
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M23
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
