
Product Information
Product Overview
The PIC32MX320F064H-80I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 64kB of addressable program memory size, 12kB of Auxiliary flash, 16384bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 105DMIPS MIPS M4K Core
- Five 16-bit timers
- One 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
TQFP
I2C, SPI, UART
10Bit
3.6V
85°C
PIC32
-
PIC32
64Pins
53I/O's
16Channels
2.3V
-40°C
Surface Mount
PIC32MX
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
