Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC624VOACopy
Order Code1863981
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeLogic
Sensing Accuracy Range 1C
Accuracy± 5°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageNSOIC
Sensor Case StyleSOIC
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
1C
Measured Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
NSOIC
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
IC Output Type
Logic
Accuracy
± 5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
