Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC6502P095VCTTR
Order Code1439507
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Sensing Accuracy Range 4C
Accuracy± 4°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+135°C
Measured Temperature Max135°C
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
4C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+135°C
Sensor Case / Package
SOT-23
No. of Channels
-
Output Interface
-
Operating Temperature Max
135°C
Qualification
-
IC Output Type
Open Drain
Accuracy
± 4°C
Measured Temperature Min
-55°C
Measured Temperature Max
135°C
Sensor Case Style
SOT-23
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033