Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoVIDEO-DC-USXGMIICopy
Manufacturer Standard Lead Time14 weeks
Order Code4836802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,338.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,338.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVIDEO-DC-USXGMIICopy
Manufacturer Standard Lead Time14 weeks
Order Code4836802
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberMPF300T-1FCG1152I
Silicon Family NamePolarFire
For Use WithMicrochip MPF300-VIDEO-KIT-NS PolarFire Video Kit
Kit ContentsUSXGMII FMC Daughter Card MPF300T-1FCG1152I, QuickStart Card
Product Range-
SVHCTo Be Advised
Product Overview
VIDEO-DC-USXGMII is an USXGMII FMC daughter card. This is a hardware evaluation platform for evaluating and testing the quad rate PHY IP. The daughter card works with the PolarFire video kit, which features the PolarFire FPGA device.
- Quad rate PHY (10Gbps/5Gbps/2.5Gbps/1Gbps/100Mbps)
- RJ45 connector
Contents
USXGMII FMC card, Quickstart card.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
PolarFire
Kit Contents
USXGMII FMC Daughter Card MPF300T-1FCG1152I, QuickStart Card
SVHC
To Be Advised
Core Architecture
FPGA
Silicon Core Number
MPF300T-1FCG1152I
For Use With
Microchip MPF300-VIDEO-KIT-NS PolarFire Video Kit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
