
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM67.260 |
| 5+ | RM65.920 |
Product Information
Product Overview
MIKROE-2368 is an AudioAmp Click compact add-on board that can add a mono audio amplifier function to your application. This board features the LM48100Q-Q1, a Boomer™ mono 1.3W audio power amplifier with output fault detection and volume control from Texas Instruments. The AudioAmp Click has one dual 3.5mm audio input jack and, next to it, a screw terminal for connecting output wires to a 1.3W, 8ohm passive speaker. Each input has its own independent 32-step volume control. This Click board™ makes the perfect solution for the development of applications such as an audio amplifier for sound reproduction, hands-free car kits, multimedia user interfaces, and more.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
Audio Amp Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
