
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM90.320 |
Product Information
Product Overview
MIKROE-4809 is a CAN Isolator 2 Click compact add-on board that provides isolated CAN communication. This board features the ISO1042, an isolated CAN transceiver from Texas Instruments. This galvanically-isolated CAN transceiver meets the ISO11898-2 specifications and offers a +/-70V DC bus fault protection, along with the +/-30V of common mode voltage range. The transceiver supports two CAN modes, with speeds of up to 1Mbps in Classic CAN and flexible data rate (FD) CAN, which allows much faster transfer of payload compared to the classic CAN with up to 5Mbps. This Click board™ makes the perfect solution for the development of solar inverters, AC and servo drives, industrial field networks, PLC and DCS communication modules, battery charging and management, and more. CAN Isolator 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V, External
Technical Specifications
CAN Isolator 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
