
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM58.920 |
| 5+ | RM58.170 |
Product Information
Product Overview
MIKROE-4937 is an ADC 16 Click compact add-on board that contains a high-performance data converter. This board features the ADS7142-Q1, a low-power two-channel 12-bit analogue-to-digital converter from Texas Instruments. This I2C configurable 140kSPS successive approximation register (SAR) analogue-to-digital converter (ADC) can autonomously monitor signals while maximizing system power, reliability, and performance. It implements event-triggered interrupts per channel using a digital window comparator with programmable high and low thresholds, hysteresis, and event counter. This Click board™ offers high accuracy solution for the most demanding applications, from general-purpose monitoring applications (voltage, current, and temperature) to portable consumer electronics and more. ADC 16 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
ADC 16 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
