
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM148.780 |
Product Information
Product Overview
MIKROE-5685 is a HW Monitor 2 Click compact add-on board used to monitor and regulate the performance of various hardware components within an embedded system. This board features the AMC80, an I2C-configurable system hardware monitor from Texas Instruments that contains a 10-bit ADC capable of measuring seven positive voltages and local temperature. The AMC80 also has two programmable fan speed monitoring inputs besides other hardware monitoring functions like chassis intrusion detection, additional external interrupt input, and host reset for external purposes, as well as a programmable upper over-limit and lower under-limit alarms that activate when the programmed limits are exceeded. This Click board™ is suitable for system thermal and hardware monitoring for various servers, electronic test equipment and instrumentation, communications infrastructure, consumer electronics, and more.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
HW Monitor 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
