
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM263.650 |
Product Information
Product Overview
MIKROE-6796 is a EnOcean 5 Click compact add-on board enabling bidirectional radio communication for EnOcean-based sensors, switches, actuators. It is based on TCM 615 radio transceiver gateway module from EnOcean which provides an easy to use serial communication interface using EnOcean Serial Protocol version 3 (ESP3). It supports both receiving and transmitting of EnOcean radio telegrams on 868.300MHz using EnOcean Radio Protocol version 1 (ERP1) thanks to its integrated 50 ohm RF PCB antenna. Combining a sensitivity of -95dBm with an O/P power of +10dBm enables robust wireless performance in typical indoor and outdoor environments. TCM 615 supports the latest security features defined by EnOcean Alliance providing encryption, decryption, authentication and replay protection functionality directly on-board. The TCM 615 communicates with external devices such as MCU or processors using the industry-standard UART ESP3 interface supporting baud rates of 57,600bps and 460,800bps.
- Click board can be combined with wide range of microcontroller or processor Click board solutions
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
Enocean
-
TCM 615
No SVHC (25-Jun-2025)
-
-
EnOcean 5 Click Add-On Board TCM 615
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
