Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM337.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM337.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6841Copy
Order Code4922847
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32G4x4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSTM32G484VE
Kit ContentsDevelopment Board STM32G484VE, Protective Box, Male Pin Headers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32G4x4
Core Sub-Architecture
Cortex-M4F
Kit Contents
Development Board STM32G484VE, Protective Box, Male Pin Headers
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32G484VE
Product Range
-
Technical Docs (1)
Alternatives for MIKROE-6841
1 Product Found
Legislation and Environmental
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
