Need more?
| Quantity | Price |
|---|---|
| 1+ | RM192.410 |
Product Information
Product Overview
MIKROE-6911 is an ISM 9 Click compact add-on board for long-range sub-GHz wireless communication operating in the 868MHz Short Range Device (SRD) frequency band. It is based on the Tarvos-e (2609051181000) RF radio module from Würth Elektronik, which integrates the CC1310 wireless microcontroller from Texas Instruments. The CC1310 combines an ultra-low-power Arm® Cortex®-M3 processor with a high-performance sub-GHz RF transceiver, supporting communication distances of up to 3km line-of-sight with RF output power up to 14dBm. Key features include integrated Flooding Mesh networking functionality, flexible addressing supporting up to 65,535 nodes across 255 networks, multiple operating modes including command and transparent modes, as well as wake-up and status signalling for power and communication management. This Click board™ is ideal for wireless sensor networks, industrial automation, smart agriculture, environmental monitoring, building automation, IIoT applications.
- UART interface
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
ISM 9 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
