MIKROE-6916
Add-On Board, Hall Current 25 Click, ACS37035KLACTR-065B3, Hall-Effect Current Sensor, 3.3V/5V in

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6916Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5113458 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM160.990 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6916Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5113458 |
| Technical Datasheet | |
| Accessory Type | Hall Current 25 Click Add-On Board |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-6916 is a Hall Current 25 Click compact add-on board designed to provide isolated bidirectional current measurement for real-time monitoring, feedback, and protection in embedded and industrial power systems. This board is based on the ACS37035KLACTR-065B3, a Hall-effect current sensor from Allegro MicroSystems, which combines a low-resistance internal primary conductor with differential magnetic sensing to reduce power loss and improve immunity to external magnetic fields. The board supports current measurement up to ±65A with 20mV/A sensitivity, 1MHz bandwidth, and 0.45μs typical response time, while its onboard ADC converts the sensor output for SPI communication and the FLT pin provides overcurrent indication. It is ideal for motor control systems, load management, switch-mode power supplies, power monitoring, and industrial protection system designs.
- GPIO, SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V, 5V
Technical Specifications
| Accessory Type | Hall Current 25 Click Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE MikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733080 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |
