MIKROE-6920
Add-On Board, RTC 26 Click, AB-RTC-TC-32.768kHz-2, Real-Time Clock Module, I2C, 3.3V/5V in

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6920Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5111106 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM96.940 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6920Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5111106 |
| Technical Datasheet | |
| Accessory Type | RTC 26 Click Add-On Board |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-6920 is a RTC 26 Click compact add-on board designed for accurate real-time clock and calendar functionality, time-based control, alarm event generation, and configurable clock output in embedded applications. This board is based on the AB-RTC-TC-32.768kHz-2, a real-time clock module with an I2C bus from Abracon. Key features include an integrated factory-adjusted 32.768kHz crystal unit, I2C configuration interface, alarm function, leap year autocorrection, adjustable timer function, built-in temperature sensor, low current consumption, and FOE-controlled clock output. RTC 26 Click is suitable for IoT and wireless communication systems, medical instrumentation, utility meters, data loggers, appliances, consumer electronics, and other low-power applications that require precise timekeeping and event-based timing control.
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
| Accessory Type | RTC 26 Click Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE MikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
