Need more?
| Quantity | Price |
|---|---|
| 1+ | RM86.390 |
| 5+ | RM85.310 |
Product Information
Product Overview
MIKROE-6925 is a GeoMagnetic 2 Click compact add-on board designed for 3-axis geomagnetic field sensing for orientation, motion tracking, and positioning applications. It is based on the BMM350, a 16-bit 3-axis magnetometer from Bosch Sensortec. Built on Bosch’s proprietary TMR technology, this sensor offers magnetic sensing across three perpendicular axes, a typical measurement range of ±2000µT on all axes, approximately 0.1µT resolution, support for both normal and forced operating modes, excellent temperature stability, I2C-compatible communication with I3C mixed bus coexistence, and MIKROE’s Click Snap feature for flexible standalone implementation. This Click board is ideal for electronic compasses, navigation systems, augmented, virtual, and mixed reality devices, gaming platforms, image stabilization systems, indoor navigation, dead reckoning, and robotics applications. It is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Bosch Sensortec
-
BMM350
MikroE MikroBUS Compatible Development Boards
-
-
GeoMagnetic 2 Click Add-On Board BMM350
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
