
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6928Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5111113 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM182.240 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6928Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5111113 |
| Technical Datasheet | |
| Accessory Type | Opto 8 Click Add-On Board |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-6928 is a Opto 8 Click compact add-on board designed for isolated load switching up to 1.4A, serving as a solid-state alternative to mechanical relays and providing dependable galvanic isolation in embedded applications. This board is based on the TLP3640A and TLP3122A, infrared LED optically coupled photo-MOSFET photorelays from Toshiba Semiconductor. Key features include two different normally open 1-Form-A photorelay channels, simple digital control through IN1/OT1 and IN2/OT2 pins, LD2 and LD3 indicator LEDs for output state feedback, up to 1A ON-state current for the TLP3640A channel, up to 1.4A ON-state current for the TLP3122A channel, low ON-state resistance, and 3750Vrms minimum isolation voltage. Opto 8 Click is suitable for factory automation, PLCs, security systems, measuring instruments, automatic test equipment, non-automotive battery management systems, and compact mechanical relay replacement applications.
- GPIO interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
| Accessory Type | Opto 8 Click Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE MikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .021 |
