
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6945Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4950600 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM86.440 |
| 5+ | RM84.720 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6945Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4950600 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | ADXL366 |
| Kit Contents | Accel 37 Click Add-On Board ADXL366 |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-6945 is an Accel 37 Click compact add-on board designed for low-power 3-axis acceleration and motion sensing in always-on and battery-powered embedded applications. It is based on the ADXL366, a micropower 3-axis ±2g/±4g/±8g digital output MEMS accelerometer from Analog Devices. It features ultra-low power operation, full-bandwidth sampling at all output data rates without aliasing from duty cycling, 14-bit output resolution with optional 12-bit and 8-bit formatted data, high sensitivity of 0.25mg/LSB in the ±2g range, a configurable step counter, a deep multimode FIFO buffer, and an internal ADC for synchronous analogue input conversion with interrupt capability. It also supports single-tap and double-tap detection, external clocking, synchronized sampling, and host MCU communication over SPI or I2C. It is ideal for 24/7 sensing, hearing aids, vital signs monitoring devices, motion-enabled power-saving systems, smart watches, metering devices, and smart home applications.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Core Architecture | - |
| Silicon Core Number | ADXL366 |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | Accel 37 Click Add-On Board ADXL366 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017 |
