
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6949Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5111112 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM89.180 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6949Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5111112 |
| Technical Datasheet | |
| Accessory Type | 3D Hall 16 Click Add-On Board |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-6949 is a 3D Hall 16 Click compact add-on board designed for three-dimensional magnetic field sensing, position detection, and motion tracking. This board is based on the TLE493D-P3I8, a XENSIV™ 3D Hall sensor with SPI interface and wake-up function from Infineon. It measures magnetic field components in three orthogonal dimensions over a ±160mT range, includes integrated temperature measurement, supports 2MHz SPI communication, and provides built-in diagnostic functions developed according to ISO 26262 SEooC for functional safety applications up to ASIL-B. The wake-up function allows low-power event-driven operation, while the Click Snap feature enables the sensor section to be separated and mounted remotely using direct pin access and a fixed screw hole. This Click board™ is suitable for long-stroke linear position measurement, angular position sensing, turn indicators, gear sticks, joysticks, thumbwheels, pedals, valve position sensing, and HMI control applications.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
| Accessory Type | 3D Hall 16 Click Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE MikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
